This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 8.71A. It has a tolerance of 20% and an inductance of 3.1uH. The inductor's maximum DC resistance is 0.0072 ohms and its minimum self resonant frequency is 63MHz. The product measures 8.8x5.2x8.5mm in size and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.71A |
| Maximum Saturation Current | 8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Minimum Self Resonant Frequency | 63M(Typ)Hz |
| Product Length | 8.5mm |
| Height | 5.2mm |
| Product Depth | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |