Coilcraft SLR1065-221KED technical specifications.
| Protection Style | Shielded |
| Inductance | 0.215uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 49A |
| Maximum Saturation Current | 51A |
| Max DC Resistance | 0.00048(Typ)Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
Download the complete datasheet for Coilcraft SLR1065-221KED to view detailed technical specifications.
No datasheet is available for this part.