The SPT50H-652MSB is a shielded power inductor from Coilcraft with a toroid core and powdered iron material. It has an inductance of 6.5uH with a 20% tolerance and a maximum DC current of 11.7A. The inductor's typical temperature rise is 40°C and it operates over a temperature range of -40°C to 85°C. The device measures 18.8mm in length, 10.5mm in height, and 18.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Minimum Self Resonant Frequency | 27.3M(Typ)Hz |
| Product Length | 18.8mm |
| Height | 10.5mm |
| Product Depth | 18.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |