Shielded power inductor uses a composite molded construction for low DCR and low AC losses at high switching frequencies. The 3.3 µH inductance has ±20% tolerance, 13.30 mΩ typical DCR, and 31 MHz typical self-resonant frequency. Saturation current is rated at 8.4 A, with Irms ratings of 7.8 A for 20°C temperature rise and 10.6 A for 40°C temperature rise. The part is AEC-Q200 Grade 1 qualified for −40°C to +125°C ambient operation and supports a maximum part temperature of +165°C. Terminations are RoHS-compliant tin-silver over copper, and the device is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft XEL5050-332MEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 3.3µH |
| Inductance tolerance | ±20% |
| DCR typical | 13.30mΩ |
| DCR maximum | 14.60mΩ |
| Self-resonant frequency typical | 31MHz |
| Saturation current | 8.4A |
| Irms, 20°C rise | 7.8A |
| Irms, 40°C rise | 10.6A |
| Ambient operating temperature | -40 to +125°C |
| Maximum part temperature | +165°C |
| Storage temperature, component | -40 to +165°C |
| Moisture sensitivity level | MSL 1 |
| Height maximum | 5.10mm |
| Terminal thickness typical | 0.20mm |
| Weight | 0.64 to 0.84g |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q200 | Grade 1 |
Download the complete datasheet for Coilcraft XEL5050-332MEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft XEL5050-332MEB
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.