Coilcraft
XEL6030-222MEB
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz Composite 10A 0.01397Ohm DCR Automotive
Quick Jump:
Technical Specifications
Coilcraft XEL6030-222MEB technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
6.56
Tolerance
20
Package Width
6.36
Package Height
3.1
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
2.2
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
0.01397
Rated Current-Max
10
Test Frequency
1
Self Resonance Frequency
30
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Datasheet
Coilcraft XEL6030-222MEB Datasheet
Download the complete datasheet for Coilcraft XEL6030-222MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.