The XGL4030-102MED is a shielded, wirewound inductor with a composite core material and 20% tolerance. It has a maximum DC current rating of 13A and a typical temperature rise of 40°C. The inductor's inductance is 1uH, with a maximum DC resistance of 0.0072 ohms. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |