The XPL2010-201MSB is a shielded molded wirewound inductor with a composite core material and a tolerance of 20%. It has a maximum DC current rating of 2.8A and a maximum saturation current of 3.75A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.027 ohms and a minimum self-resonant frequency of 408 MHz. It measures 2.2mm in length, 1mm in height, and 2.1mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 3.75A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 408M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |