The XPL4020-332MSC is a shielded, wirewound inductor with a composite core material. It has an inductance of 3.3uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current rating is 3.5A and the maximum DC resistance is 0.0943 ohms. The inductor's self-resonant frequency is a minimum of 34MHz. It measures 4.7mm in length, 2mm in height, and 4.7mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0943Ohm |
| Minimum Self Resonant Frequency | 34M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |