The CMI-MMPP6030LH-100M-N is a shielded/molded wirewound inductor with a metal core and 10uH inductance. It has a tolerance of 20% and a maximum DC current rating of 4A. The inductor exhibits a typical temperature rise of 40°C and a maximum saturation current of 7.5A. It also features a 30% inductance decrease percentage at the maximum saturation current. The inductor has a maximum DC resistance of 0.072 ohms and measures 7.3mm in length, 3mm in height, and 6.85mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |