Coleman Cable 014890002 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 13A |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 014890002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.