
Coleman Cable 023048803 technical specifications.
| Color | Orange |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 023048803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
