
COLEMAN CABLE SYSTEMS 023088803 EXTENSION CORD NEMA5-15P/R, 50FT 13A ORG
Coleman Cable 023088803 technical specifications.
| Approvals | UL, CSA |
| Color | Orange, Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 023088803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.