
EXTENSION CORD NEMA5-15P/R 100FT 10A ORG - More Details
Coleman Cable 023098803 technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Current Rating | 10A |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 023098803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
