
COLEMAN CABLE SYSTEMS 024088804 EXTENSION CORD NEMA5-15P/R, 50FT 15A RED
Coleman Cable 024088804 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 024088804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.