Coleman Cable 024188826 technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Coleman Cable 024188826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.