Coleman Cable 025198828 technical specifications.
| Package/Case | 300 |
| Color | Black, Blue, Red |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | Thermoplastic |
| Mount | Wire |
| Number of Conductors | 3 |
| Outside Diameter | 11.049mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 025198828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
