CABLE POWER AND CONTROL GAUGE/CONDUCTOR 10/5 SPOOL/COIL LENGTH 250 FT JACKET TYPE SEOOW CABLE TYPE CONTROL MAX AMPS 20 MAX VOLTAGE 600 COLOR BLACK NOMINAL OUTSIDE DIA 0.771 IN TEMP RANGE -58 TO 221 F STANDARDS UL CSA MSHA
Package600
Quick Jump:
Technical Specifications
Coleman Cable 305090408 technical specifications.
General
Package/Case
600
Compliance
RoHS
Not Compliant
Datasheet
Coleman Cable 305090408 Datasheet
Download the complete datasheet for Coleman Cable 305090408 to view detailed technical specifications.