Coleman Cable 30605.04.08 technical specifications.
| Approvals | UL, CSA, NEC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Stranding | 16X30 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 30605.04.08 to view detailed technical specifications.
No datasheet is available for this part.