Coleman Cable 510120505 technical specifications.
| Color | Green |
| Length | 500foot |
| Mount | Cable |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 510120505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.