Coleman Cable 51014-05-05 technical specifications.
| Color | Green |
| Length | 500foot |
| Mount | Cable |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 51014-05-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.