Colibrys MS9030.D technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Colibrys MS9030.D to view detailed technical specifications.
No datasheet is available for this part.