Colibrys SF3000L technical specifications.
| Package/Case | 15 |
| Packaging | Bulk |
| Operating Supply Voltage | 6 to 15 V |
| Mounting | Socket |
| Operating Temperature | -40 to 85 °C |
| RoHS | Not Compliant |
Download the complete datasheet for Colibrys SF3000L to view detailed technical specifications.
No datasheet is available for this part.