Colibrys SF3000LW/OENC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Colibrys SF3000LW/OENC to view detailed technical specifications.
No datasheet is available for this part.