Colibrys VS9005.D technical specifications.
| Package/Case | LCC |
| Max Output Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Colibrys VS9005.D to view detailed technical specifications.
No datasheet is available for this part.