Collins Aerospace BMS195-1 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Gold |
Download the complete datasheet for Collins Aerospace BMS195-1 to view detailed technical specifications.
No datasheet is available for this part.