Collins Aerospace D07802-100 technical specifications.
| Type | Data Bus Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 5.08mm |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Collins Aerospace D07802-100 to view detailed technical specifications.
No datasheet is available for this part.