Collins Aerospace D100-0824-100 technical specifications.
| Type | Ethernet Cable |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 5.59mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Shield Type | Foil/Braid |
Download the complete datasheet for Collins Aerospace D100-0824-100 to view detailed technical specifications.
No datasheet is available for this part.