Collins Aerospace DV100-1526-100 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 15 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Opaque Green |
| Maximum Outer Diameter | 7.29mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Shield Type | Foil/Braid |
Download the complete datasheet for Collins Aerospace DV100-1526-100 to view detailed technical specifications.
No datasheet is available for this part.