Collins Aerospace PFLX400-500 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Green |
| Conductor Material | Bare Copper Clad Aluminum |
| Maximum Outer Diameter | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
Download the complete datasheet for Collins Aerospace PFLX400-500 to view detailed technical specifications.
No datasheet is available for this part.