Collins Aerospace RJ45-664 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
Download the complete datasheet for Collins Aerospace RJ45-664 to view detailed technical specifications.
No datasheet is available for this part.