Collins Aerospace TFLX130-100 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Green |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
Download the complete datasheet for Collins Aerospace TFLX130-100 to view detailed technical specifications.
No datasheet is available for this part.