Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold
Collins Aerospace TMR205-1 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Gold |
Download the complete datasheet for Collins Aerospace TMR205-1 to view detailed technical specifications.
No datasheet is available for this part.