The TMR205-2 is a TNC RF connector with a right angle body orientation and gold contact plating. It features a crimp termination method and a mounting style suitable for cable mounting. This connector operates over a frequency range of 0 to 11 GHz and has an impedance of 50 ohms. It is designed to function within an operating temperature range of -55 to 200°C.
Collins Aerospace TMR205-2 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Gold |
Download the complete datasheet for Collins Aerospace TMR205-2 to view detailed technical specifications.
No datasheet is available for this part.