Collins Aerospace TRX245-200 technical specifications.
| Type | Coaxial Cable |
| Maximum Outer Diameter | 6.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Collins Aerospace TRX245-200 to view detailed technical specifications.
No datasheet is available for this part.