Colvern A43 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Reach SVHC Compliant | No |
| Series | A43 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Colvern A43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
