
Colvern CLR110611S500RK technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Colvern CLR110611S500RK to view detailed technical specifications.
No datasheet is available for this part.
