Colvern CLR400111S10KK technical specifications.
| Body Diameter | 40mm |
| Isolation Voltage | 750V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| Series | CLR4001 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Colvern CLR400111S10KK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.