Comair Rotron 020188 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Maximum Locked Rotor Current | 1.5A |
| Category | AC Fan |
| Nominal Speed | 1650r/min |
| Maximum Airflow | 525CFM |
| Maximum Pressure | 0.331inH2O |
| Noise Level | 49.2dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comair Rotron 020188 to view detailed technical specifications.
No datasheet is available for this part.