Comair Rotron 027119 technical specifications.
| Depth | 119.6mm |
| Length | 119.6mm |
| Noise Level | 37.6dB |
| Operating Frequency | 60Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 482g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 027119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.