Comair Rotron 028027 technical specifications.
| Depth | 120mm |
| Flammability Rating | UL94 V-0 |
| Length | 120mm |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 241g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028027 to view detailed technical specifications.
No datasheet is available for this part.