Comair Rotron 028029/MU3B1 technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Noise Level | 45.1dBA |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 17.2oz |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028029/MU3B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.