Comair Rotron 028316 technical specifications.
| Depth | 119.13mm |
| Lead Free | Lead Free |
| Length | 119.13mm |
| Noise Level | 47.6dB |
| Operating Frequency | 60Hz |
| RoHS Compliant | No |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 610g |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 028316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.