Comair Rotron 028460 technical specifications.
| Depth | 79.8mm |
| Length | 79.8mm |
| Noise Level | 40.3dB |
| Operating Frequency | 60Hz |
| Termination | Terminals |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.