Comair Rotron 028869 technical specifications.
| Depth | 119.13mm |
| Flammability Rating | UL94 V-0 |
| Length | 119.13mm |
| Noise Level | 50dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 610g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.