Comair Rotron 028871 technical specifications.
| Depth | 119.13mm |
| Length | 119.13mm |
| Noise Level | 50dB |
| Operating Frequency | Not RequiredHz |
| Termination | Terminals |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.