Comair Rotron 030270 technical specifications.
| Depth | 79.8mm |
| Lead Free | Contains Lead |
| Length | 79.8mm |
| Noise Level | 27dB |
| Operating Frequency | 60Hz |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 510g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 030270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.