Comair Rotron 030729 technical specifications.
| Depth | 119.13mm |
| Length | 119.13mm |
| Noise Level | 41.4dB |
| Operating Frequency | Not RequiredHz |
| Termination | Terminals |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 030729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.