Comair Rotron 030832 technical specifications.
| Depth | 120mm |
| Length | 120mm |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 030832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.