Comair Rotron 030929 technical specifications.
| Depth | 161.29mm |
| Length | 160.68mm |
| Noise Level | 57dB |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 030929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.