Comair Rotron 031169 technical specifications.
| Depth | 91.95mm |
| Flammability Rating | UL94 V-0 |
| Length | 91.95mm |
| Noise Level | 38.1dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | No |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 147g |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 031169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.